Easter opening times here
Recom International RS-2405D 2W DC/DC Converter SIP4 18-36V In 5V/5V Out

Image Representative of Range

Recom International RS-2405D 2W DC/DC Converter SIP4 18-36V In 5V/5V Out

Recom
Standard range
Order Code:

49-7150

Brand: Recom MPN: RS-2405D EAN-13: 2050000423666
Qty Unit Price (Ex VAT)
1+ £15.00
5+ £14.55
10+ £14.10
Price per unit Ex VAT
21 in stock, despatched in 4 working days

A Recom Regulated DC/DC Converter from the RS series. This Dual Output converter is supplied in the SIP8 package. This high power-density converter has an industrial temperature range of -40°C to +85°C and extra features like Remote On-Off control. These are just two of the characteristics of this converter, making it ideal for highly sophisticated industrial designs. The converter is supplied with a 2:1 voltage range and an isolation of 1kV.


  • Accuracy: 0.5%
  • Grid pitch: 2.54mm
  • Power: 2W
  • Output current: ±200mA
  • Input voltage: 18-36V
  • Output voltage: ±5V
  • Specification: SIP8
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 21.8(L) x 9.2(W)mm
  • Type: DC to DC Converter RS-D Series
  • Manufacturer's part: RS-2405D
Mounting Style SIP-8
Number of Outputs 2
Output Current Max 200mA
Output Current Min -200mA
Output Voltage Max 5V
Output Voltage Min -5V
Power Rating 2W
Supply Voltage Range 18 to 36V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C