Site: Industry
Currency: GBP    
Recom Lighting 21000152 30W AC-DC LED Power Supply 10-43V 700mA

Recom Lighting 21000152 30W AC-DC LED Power Supply 10-43V 700mA

Recom Lighting
Order Code:

49-6785

Brand: Recom Lighting MPN: 21000152

Discontinued


A 30W 700mA constant current LED driver with a universal AC input and a to 10 to 43V DC output capable of driving up to 12x 3W or 12 + 12x 1W high brightness LEDs. The compact power supply features active Power Factor Correction and has both screw terminals and an output connector that helps to prevent accidental miswiring.


  • 30W Class II
  • Long lifetime >70 x 10³ operational hours
  • Designed to meet modern lighting standards
  • Screw terminals plus 5.5mm socket with 2mm pin
  • Short-circuit protection
  • Protection for output overvoltage, overtemperature and overload
  • Strain relief on cable entry
  • Input fuse T1A
  • Dimensions 160 x 50 x 22.5mm
  • UL Certified
Input Power 30W
Input Voltage 90 to 264V
Output Current 700mA
Output Voltage 10 to 43V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C