Site: Industry
Currency: GBP    
Renkforce 1365378 USB 2.0 Extension Cable Connector A To Socket A 2m

Renkforce 1365378 USB 2.0 Extension Cable Connector A To Socket A 2m

Renkforce
Standard range
Order Code:

64-6041

Brand: Renkforce MPN: 1365378 EAN-13: 4016138986143
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit Ex VAT
372 in Stock, despatched in 4 days

This 2m USB 2.0 extension cable from Renkforce is made with flat, highly flexible cable ideal for use in restricted spaces, e.g, under carpet.


  • Length 2m
  • Connector A: USB 2.0 type A plug
  • Connector B: USB 2.0 type A socket
  • Colour: black
  • AWG: 28
  • Maximum transfer rate: 480 Mbit/s
  • Maximum charging power: 2.5W @ 5V/0.5A
  • Inner conductor material: tinned copper
  • Cable style: flat
Type USB 2.0 cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 A female
Length 2m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C