Site: Industry
Currency: GBP    
Rennsteig 465 025 0 Carbide Flat Scraper 25 x 5 x 330mm

Rennsteig 465 025 0 Carbide Flat Scraper 25 x 5 x 330mm

Rennsteig Werkzeuge
Order Code:

57-7691

Brand: Rennsteig Werkzeuge MPN: 465 025 0 EAN-13: 4049002021084
  • Country of Origin:

Discontinued


This 300mm carbide flat scraper from Rennsteig has a 25 x 5mm powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle.
  • Blade length 330mm
  • Blade tip 25 x 5mm
  • Weight 565g
  • Manufacturer's part 465 025 0

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C