Easter opening times here
Rittal 2500.310 LED Indicator Light 13W 1200lm 240V 437x85x37 mm

Rittal 2500.310 LED Indicator Light 13W 1200lm 240V 437x85x37 mm

Rittal
Standard range
Order Code:

06-4314

Brand: Rittal MPN: 2500.310
Qty Unit Price (Ex VAT)
1+ £211.46
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The Rittal Industrial LED indicator light 2500.310 is a high-efficiency lighting solution with a neutral white 13 W output providing 1200 lumens, designed for use at 240 V AC. Its dimensions are 437 x 85 x 37 mm, making it suitable for switchboard, cabinet, and cupboard lighting. Typical applications include workplace and industrial plant lighting, ensuring ample illumination where needed.
Type Industrial LED indicator light
Colour temperature type 4000K
Connection Connector
Dim (L x W x H) 437 x 85 x 37 mm
Energy efficiency rating E (A - G)
Factory colour Neutral white
Height 37mm
Length 437mm
Luminous flux (Φ) 1200lm
Max. operating voltage 240V AC
Max. temperature +55°C
Min. operating voltage 100V AC
Min. temperature -20°C
Misc Attribute 2500.310
Power 13W
Rack size 483 mm (19")
RoHS-compliant Yes
Weight 0.695
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C