Site: Industry
Currency: GBP    
ROCOL 15710 FOODLUBE® Food Grade Spray Lubricant 300ml

ROCOL 15710 FOODLUBE® Food Grade Spray Lubricant 300ml

ROCOL
Standard range
Order Code:

84-4586

Brand: ROCOL MPN: 15710 EAN-13: 5024747157105
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 4 days

This high performance versatile food grade spray lubricant from Rocol is suitable for all-round light lubrication of small bearings, pins, bushes and slides.


  • Long lasting protective film
  • Good corrosion protection
  • Temperature range -20ºC to +110ºC
  • NSF H1 registered
  • ISO 21469 certified
  • Halal certified
  • Food grade spray lubricant
  • May be used as a food safe tapping or cutting fluid
  • Supplied in 300ml can
  • Manufacturer's type 15710
Type Lubricant
Dispensing Method Aerosol
Volume 300ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 03/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C