ROCOL 28032 Oilseal Hard Setting Oil Sealant 300g

ROCOL 28032 Oilseal Hard Setting Oil Sealant 300g

ROCOL
Order Code:

84-4598

Brand: ROCOL MPN: 28032 EAN-13: 5024747280322

Discontinued


This thixotropic liquid from Rocol is hard setting so can be used to form pressure-tight seals.


  • Excellent high pressure and temperature performance
  • Excellent resistant to vibration
  • Mineral oil, white spirit and petroleum compatible
  • Up to 2000 psi and 200°C
  • Supplied in 300g container
  • Manufacturer's part 28032
Type Hard set sealant
Colour White
Volume 300g

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C