This high performance, colourless non-stick lubricating film from Rocol has a wide temperature stability and is ideal for use on slides, chutes, bearings and conveyors.
- Extended life and reduced waste due to significantly higher levels of active ingredient
- Resists oxidation and corrosion
- Non-toxic, clean and colourless
- Wide temperature range: -50ºC to +200ºC
- NSF H1 registered
- ISO 21469 certified
- Halal certified
- Supplied in 400ml can
- Manufacturer's part 34035
Type | Lubricant |
Dispensing Method | Aerosol |
Volume | 400ml |
---|
Order Code: 89-4468
MPN: FSC03
50 in stock, despatched in 2 working days
Order Code: 89-7038
MPN: FSC04
10 in stock, despatched in 2 working days
Order Code: 89-8072
MPN: FSC04ST
1 in stock, despatched in 2 working days
Order Code: 89-8073
MPN: FSC05
50 in stock, despatched in 2 working days
Order Code: 89-8074
MPN: FSC05ST
10 in stock, despatched in 2 working days
Order Code: 89-8085
MPN: FSC06
20 in stock, despatched in 2 working days
Order Code: 89-8086
MPN: FSC06ST
10 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In