Easter opening times here
Rolson 59133 4pc Pick & Hook Set

Rolson 59133 4pc Pick & Hook Set

Rolson
Standard range
Order Code:

86-9888

Brand: Rolson MPN: 59133 EAN-13: 5029594591331
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

A 4-piece pick and hook set manufactured from carbon steel, with chrome plated shafts and cushion grips.


  • Great for separating wires, removing small fuses and "O" rings etc.
  • Ideal for inspection purposes
  • Rolson type 59133
Type Pick and hook set
Blade Material Steel
Handle Material Rubber
Length 14mm
Material Steel & Rubber
Number of Pieces 4
Size 95 X 15 X 165mm

To use this facility please Sign In.

Sign In

Reviews

Spot on

Reviewed by: Mr Andrew Broughton - Tuesday, November 17, 2015
Well made, excellent service and delivery - spot on.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C