RoNa 812154 Mini Super TiN Drill Set 0.6/0.8/1.0/1.3/1.5/2.0mm - 6 Piece

RoNa 812154 Mini Super TiN Drill Set 0.6/0.8/1.0/1.3/1.5/2.0mm - 6 Piece

RONA
Standard range
Order Code:

49-3401

Brand: RONA MPN: 812154 EAN-13: 4018386008639
Qty Unit Price (Ex VAT)
1+ £6.77
Price per unit Ex VAT
22 in stock, despatched in 4 working days

This set of 6 twist drills from RoNa have a super titanium nitrite (TiN) coating.
  • Shaft diameter 2.35mm

Set includes drills with the following diameters: 0.6mm, 0.8mm, 1.0mm, 1.3mm, 1.5mm and 2.0mm.
Diameter 6mm
Length 2mm
Working length 0.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C