RONA 814160 Magnifying Glasses With LED 1.5x/2.5x/3.5x

RONA 814160 Magnifying Glasses With LED 1.5x/2.5x/3.5x

RONA
Standard range
Order Code:

49-3089

Brand: RONA MPN: 814160 EAN-13: 4018386009193
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.57
Price per unit Ex VAT
13 in stock, despatched in 4 working days

These magnifying glasses from RoNa are equipped with a choice of three magnifying lenses and a removable LED spotlight so can be used to enhance tasks such as close-up precision work or map-reading particularly in poor lighting or complete darkness.


  • Can also be used as pocket lamp
  • With magnifier inserts 1.5x/2.5x/3.5x
  • Bean range up to 5m
  • Ideal for spectacle wearers
  • Super-light and sturdy plastic and metal design
  • Magnifying inserts made from hardened acrylic with polished surfaces
  • Can be changed quickly and easily
  • LED spotlight can be removed
  • Manufacturer's part 450515

Supplied with 3 magnifying glass inserts (1.5x/2.5x/3.5x), storage tray, lens cleaning cloth, 3 button cells LR 1130 and screwdriver to change batteries.

Type Magnifying spectacles
Magnification 1.5, 2.5, 3.5x
Size N/A
Working Distance N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C