Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.81 |
This 10-piece precision slotted screwdriver set 0.6-2.5mm from RONA has been designed to provide precision work and long life and are ideal for working in awkward spaces.
Each screwdriver is equipped with a brass handle and has a total weight of 30g (with blade), while the identification of the blade is displayed on the shaft.
The set includes the following sizes: Groove 0.6/0.8/1.0/1.2/1.4/1.6/1.8/2.0/2.2/2.5mm, while the storage case is made of synthetic leather and can be folded to 85 x 50 x 20mm.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Slotted |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In