Ronseal 34909 Exterior Yacht Varnish Satin 2.5 litre

Ronseal 34909 Exterior Yacht Varnish Satin 2.5 litre

Ronseal
Standard range
Order Code:

96-9527

Brand: Ronseal MPN: 34909 EAN-13: 5010214845705
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit Ex VAT
2 in stock, despatched same dayFurther 4 despatched in 2 working days

Ronseal Yacht Varnish is a professional high-quality solvent-based varnish that provides superior, long-lasting protection for exterior wood.

The weatherproofing formula protects the wood from damaging UV rays, it contains a flexible resin that allows the varnish to move with the wood as it expands and contracts, so helping to prevent cracking, peeling and blistering. This unique formula is also highly water repellent to keep your wood drier.

Areas of use: Exterior:
Coverage: Approx. 16m² per litre.
Number of coats: Approx. 3.
Application: Brush.
Drying Time: Approx. 6 hours.
Protection level: High.
Available in Satin or Gloss Finish with different size tins available.

The Ronseal RSLYVS25L has a Satin finish and is supplied in a re-sealable Tin.

2.5 litre


Type Varnish

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C