Easter opening times here
Ronseal 35767 Decking Restorer 2.5 litre

Ronseal 35767 Decking Restorer 2.5 litre

Ronseal
Standard range
Order Code:

96-9479

Brand: Ronseal MPN: 35767 EAN-13: 5010214857678
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.75
Price per unit Ex VAT
2 in stock, despatched in 2 working days

Ronseal Decking Restorer is the quick and easy way to safely restore grey or weathered decking back to its natural appearance with the minimum of effort and fuss. The unique non-acidic, gel formulation will brighten and revive dull and weathered timbers to leave your deck looking clean, newly restored and transformed to it's original colour.

Areas of use: Hardwood and soft wood decking.
Coverage approx.: 10 m² covered per litre.
Approx. number of coats: 1.
Application: Brush.

2.5L is sufficient to a treat a deck 20 to 25 square metres


Type Decking oil

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C