Easter opening times here
Ronseal 38649 10 Year Woodstain Deep Mahogany 250ml

Ronseal 38649 10 Year Woodstain Deep Mahogany 250ml

Ronseal
Standard range
Order Code:

96-9377

Brand: Ronseal MPN: 38649 EAN-13: 5010214886494
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit Ex VAT
20 in stock, despatched in 2 working days

Ronseal 10 Year Woodstain offers the best protection against the weather, leaving your wood looking great for 10 years. You don't need to use any base coats or primers. It won't flake or peel. BBA approved.
Suitable for all smooth planed exterior wood. Not suitable for decking.

Specification:

Drying Time: 1 hour
Coverage: 18m² per litre

This Ronseal 10 Year Woodstain has the following specification:

Colour: Deep Mahogany
Size: 250ml
Drying Time: 1 hour
Coverage: 18m²/L


Type Preserver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C