Site: Industry
Currency: GBP    
Rothenberger 035610E Brazing Paste LP 5 710°C 160g

Rothenberger 035610E Brazing Paste LP 5 710°C 160g

Rothenberger
Standard range
Order Code:

49-3127

Brand: Rothenberger MPN: 035610E EAN-13: 4004625356104
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit Ex VAT
10 in Stock, despatched in 4 days

This brazing paste from Rothenberger is ideal for use with silver-containing brazing solder and all base materials made from steel, copper and copper alloys, brass and red bronze.


  • Contents 160g
  • Effective temperature range 500 to 800°C
  • Flux residues must be carefully removed
  • Manufacturer's part 035610E
Dispensing Method Bottle
Flux Type LP 5
Volume 160ml
Weight 160g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C