Royal Ohm CFR01SJ0221A10 220R 5% 1W Axial Carbon Film Resistor

Royal Ohm CFR01SJ0221A10 220R 5% 1W Axial Carbon Film Resistor

Royal Ohm
Standard range
Order Code:

73-0065

Brand: Royal Ohm MPN: CFR01SJ0221A10
Qty Unit Price (Ex VAT)
5+ £0.117
100+ £0.066
500+ £0.041
1000+ £0.0247
Price per unit Ex VAT
Order in multiples of 1
2,927 in stock, despatched same dayAdditional 5,000 due on 20/05/2025

A high stability 1W carbon film fixed resistor suitable for industrial and consumer electronic equipment.


  • Resistance: 220Ω
  • 5% tolerance
  • 1W rated
  • Quick dissipation of heat
  • Low temperature rise
  • Can be auto-inserted
  • Small shelf life drift
  • Sold singly
Type Carbon film
Case Type Axial
Power Handling 1W
Resistance 220Ω
Temperature Coefficient 450
Tolerance 5%
Working Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C