Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.60 |
3+ | £10.83 |
5+ | £10.48 |
10+ | £9.78 |
1k 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.
Type | Carbon film |
---|---|
Case Type | Axial |
Power Handling | 0.5W |
Resistance | 1kΩ |
Temperature Coefficient | 300ppm |
Tolerance | 5% |
Working Voltage | 350V |
To use this facility please Sign In.
Sign In