Royal Ohm CFR0S2J0103A10 10K 0.5W Carbon Filmresistor Box1000

Royal Ohm CFR0S2J0103A10 10K 0.5W Carbon Filmresistor Box1000

Royal Ohm
Standard range
Order Code:

62-0583

Brand: Royal Ohm MPN: CFR0S2J0103A10
Qty Unit Price (Ex VAT)
1+ £11.60
3+ £10.83
5+ £10.48
10+ £9.78
Price per unit Ex VAT
22 in stock, despatched same dayAdditional quantity lead time 6 months

10k 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.


Type Carbon film
Case Type Axial
Power Handling 0.5W
Resistance 10kΩ
Temperature Coefficient 300ppm
Tolerance 5%
Working Voltage 350V

Order Code: 62-0580

MPN: CFR0S2J0103KIT

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£1.96 £1.85 £1.75 £1.68
31 in stock, despatched same dayAdditional 60 due on 17/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C