Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.16 |
33R 5% 0.125W subminiature carbon film resistor from the Royal Ohm CR12 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.
Type | Carbon film |
---|---|
Case Type | Axial |
Power Handling | 0.125W |
Resistance | 33Ω |
Temperature Coefficient | 300ppm |
Tolerance | 5% |
Working Voltage | 200V |
To use this facility please Sign In.
Sign In