Site: Industry
Currency: GBP    
RVFM Economy Junior Goggles (Black band)

RVFM Economy Junior Goggles (Black band)

RVFM
Order Code:

87-1016

Brand: RVFM MPN: 87-1016
  • Country of Origin: China

Discontinued


Economy junior goggles especially designed for younger people and people with small facial features.


  • General purpose protection against splashes, dust, fumes etc
  • Frame made from soft PVC for a comfortable fit and adjustment to individual's faces
  • Conforms to EN166
Type Goggles
Lens Colour Clear
Lens Material PVC
Standards EN166

Order Code: 87-0912

MPN: AGT020-141-300

JSP
Standard range
Price per unit Ex VAT
1+
£4.28
£3.95
38 in stock, despatched same dayAdditional quantity lead time 4 weeks

Questions

*Question functionality currently disabled
Tuesday, May 1, 2012 | Question by: Rapid Customer | Product code: 87-1016
Q. what are the differences between the economy and regular childrens goggles. In what circumstances should I rather buy the regular ones. I intend using these for children who will wear them for about 40 minutes while doing carving
A. Hi Susan, the regular children's goggles are of a higher quality and would therefore be more durable than the economy goggles. The regular goggles have scratch and impact resistant lenses and a soft frame for additional comfort.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C