Site: Industry
Currency: GBP    
Salecom H502A DPDT Vertical PCB Slide Switch

Salecom H502A DPDT Vertical PCB Slide Switch

Salecom
Standard range
Order Code:

76-0220

Brand: Salecom MPN: H502A
Qty Unit Price (Ex VAT)
1+ £2.14
25+ £1.88
100+ £1.61
500+ £1.43
Price per unit Ex VAT
2,069 in stock, despatched same dayAdditional quantity lead time 9 months

A vertical mounting DPDT slide switch with PCB pins on a 2.54mm pitch. The silver plated contacts close with a positive action and the sealed terminals are flux immune.


  • Ultra-miniature slide switch
  • DPDT contacts
  • 2A contact current
  • 250V AC contact voltage
  • Silver plated contacts
  • PC pin terminals
  • -40 to +85°C operating temperature
  • 14.2mm long, 12.88mm wide, 8.16mm high
Type Slide switch
Action N/A
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 2A

Order Code: 76-0200

MPN: H251A

Salecom PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£1.79 £1.57 £1.34 £1.16
4,157 in stock, despatched same dayAdditional 6,000 due on 28/07/2025

To use this facility please Sign In.

Sign In

Reviews

Very nearly as WONDERFUL as the single pole kind.

Reviewed by: William Stockdale - Wednesday, January 16, 2019
I love these. 0.1 inch pin pitch, so very compatible with stripboard, protoboard etc. Silky smooth to operate.

qualtiy for a low price

Reviewed by: - Sunday, March 23, 2014
A high quality slide switch for a low price!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C