RVFM Hand Held Vacuum Pump with Pressure Gauge

RVFM Hand Held Vacuum Pump with Pressure Gauge

RVFM
Order Code:

52-2098

Brand: RVFM MPN: P03078-2
  • Country of Origin:

Discontinued


This hand-operated vacuum pump can be used in the laboratory or classroom.


  • Supplied with pressure gauge
  • Scale reads both centimetres and inches of mercury
  • Pumping rate 15ml per stroke
  • Valve can release vacuum without disconnecting pump
  • Inner diameter of tubing: 6mm, outer diameter 10mm
Type Vacuum pump
Quantity N/A

Order Code: 52-3361

MPN: PH0167

Eisco
Standard range
Price per unit Ex VAT
1+
£35.40
£31.86
18 in stock, despatched same dayAdditional quantity lead time 6 months

Questions

*Question functionality currently disabled
Sunday, November 15, 2015 | Question by: Rapid Customer | Product code: 52-2098
Q. Hi, Can this pump be used to evacuate the bell jar you stock...in a reasonable amount of time? Thanks.
A. Hi Andy, thank you for your question. For the bell jar we would recommend 52-2210. The hand pump may also work but we are unable to test this.
Monday, September 14, 2015 | Question by: Rapid Customer | Product code: 52-2098
Q. hi what psi will this go to please or bar??
A. Hi Peter, thank you for your question. This is a vacuum pump so is designed to remove air. The dial has the following 0.08 bar maximum which equals 1.16 psi.
Wednesday, July 29, 2015 | Question by: Rapid Customer | Product code: 52-2098
Q. Does this vacuum pump require a secondary valve / clamp on the pipe to maintain a vacuum for 24 hours or longer?
A. Hi Pete, thank you for your question. We think this vacuum pump is not suitable for industrial use. The vacuum pump can not work for 24 hours or longer, it will influence the life of the vacuum pump.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C