Easter opening times here
RVFM HT-214 IDC Connector Crimping Tool

RVFM HT-214 IDC Connector Crimping Tool

RVFM
Order Code:

86-0860

Brand: RVFM MPN: HT-214
  • Country of Origin:

Discontinued


The RVFM IDC Connector Crimping Tool is a hand-operated crimping tool to assist in the assembly of IDC connectors.


  • Squeezing the tool produces a parallel head action to crimp the connector to the ribbon cable
  • Manufactured in pressed steel
  • PVC handles
  • Overall length 240mm (9.5in.)
  • Max. connector width 55mm
  • Crimping distance 6 to 27.5mm
  • Includes double-sided adaptor for use with connectors up to 6mm and up to 10mm

Order Code: 86-0527

MPN: AV-IDCCT

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£17.87 £15.61 £12.21
21 in stock, despatched same dayAdditional quantity lead time 8 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C