Rapid Inclined Wood Plane - 600 x 75mm

Rapid Inclined Wood Plane - 600 x 75mm

Rapid
Standard range
Order Code:

06-2212

Brand: Rapid MPN: PH10567A
  • Country of Origin: India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.65   £23.09
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 6 months

An inclined wooden plane ideal for experimenting with friction. The plane is hinged to the wooden base and has a pulley at one end.


  • Size 600 x 75mm
  • Metal linear scale fixed to edge of plane
  • Vertical linear and angular 0 to 45° scale fixed to base
  • Clamp also serves as an index

  • Supplied complete with:
  • Metal roller 75 x 25mm (length x dia.)
  • Wooden block
  • Scale pan with cord
Type Inclined plane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C