A high quality 25mm Kapton tape for use in high temperature electrical applications with excellent resistance to thermal radiation.
- Polyimide film with silicone adhesive
- Applications include PCB assembly as a wave solder masking tape and applications where a thin, tough insulating material is required, e.g. for wrapping capacitors, coils, transformers
- Supplied on 33m reels
Type | Masking |
Colour | N/A |
Length | 33m |
Width | 25mm |
---|
Order Code: 52-4569
MPN: 524569
Price per unit Ex VAT 1+ |
5+ |
10+ |
25+ |
---|
£48.39 |
£43.99 |
£40.49 |
£37.29 |
2 in stock, despatched same dayAdditional quantity lead time 7 days