Easter opening times here
RVFM PAT. V-15FL2-C2 Roller Microswitch

RVFM PAT. V-15FL2-C2 Roller Microswitch

RVFM
Order Code:

78-0710

Brand: RVFM MPN: PAT. V-15FL2-C2

Discontinued


A high quality, standard size microswitch with a roller actuator.


  • V3 microswitch, roller actuator
  • 250V AC contact voltage
  • 15A contact current
  • NO-NC contact
  • Solder lug terminal
  • 1,000,000 ops operating life
  • 150gf operating force
  • 28gf release force
  • 1.5mm pre-travel
  • 0.6mm over travel
  • 0.5mm differential movement
  • 10.3mm wide
  • 7g weight
  • High quality standard size microswitch
  • Connection may be made by a 6.35mm (1/4in) connector or by soldering
  • Compact and precise operation
  • Phenolic resin push button,
  • Stainless steel lever
  • UL Approved
Type Microswitch
Action N/A
Contact Configuration NO / NC
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 15A

Order Code: 52-4540

MPN: 524540

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+ 100+ 250+ 500+
£1.84 £1.47 £1.21 £1.03 £0.898 £0.833
2,694 in stock, despatched same dayAdditional quantity lead time 8 months

Questions

*Question functionality currently disabled
Wednesday, August 28, 2013 | Question by: Rapid Customer | Product code: 78-0710
Q. What is the maximum working temperature for this product please?
A. Hi Peter. Thank you for your question. The recommended working temperature range for this micro-switch is -25 to +80 degrees centigrade.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C