Easter opening times here
RVFM SS-22K29-G10 DPDT Standard Slide Switch

RVFM SS-22K29-G10 DPDT Standard Slide Switch

RVFM
Order Code:

76-0105

Brand: RVFM MPN: SS-22K29-G10

Discontinued


Standard slide switch with solder tag connections and break-before-make DPDT contacts.


  • Suited to a wide range of miniature electronic equipment
  • Contacts rated at 0.3A, 125V AC
  • Fixing centres 28mm
  • Size 35 x 17.8 x 12.5mm
    • Type Slide switch
      Action N/A
      Contact Configuration DPDT
      Illumination Colour(s) N/A
      Illumination Type None
      Max. Current 0.3A

      Order Code: 78-0561

      MPN: 780561

      R-TECH PCB Symbol, Footprint or 3D Model
      Standard range
      Price per unit Ex VAT
      10+ 50+ 100+ 500+ 1000+
      £0.716 £0.585 £0.469 £0.361 £0.304
      1,850 in stock, despatched same dayAdditional quantity lead time 6 months

      Reviews

      Be the first to submit a review

      Trustpilot
      mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C