Site: Industry
Currency: GBP    
RVFM US-101A BLACK Push to Make Switch

RVFM US-101A BLACK Push to Make Switch

RVFM
Order Code:

78-0118

Brand: RVFM MPN: US-101A BLACK

Discontinued


Low-cost, miniature push-to-make switch with a round black actuator button.


  • Ideal for school projects and prototyping
  • Non-locking
  • Rated 125V AC 250mA
  • Panel cut-out 7mm
  • Dimensions 28mm long, Ø10.5mm

These switches are not recommended for industrial applications.

Type Push-button
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 0.25A

Order Code: 78-0522

MPN: 780522

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 100+ 500+ 1000+
£0.389 £0.340 £0.300 £0.270 £0.251
1,853 in stock, despatched same dayAdditional 2,000 due on 14/05/2025

Questions

*Question functionality currently disabled
Friday, July 5, 2019 | Question by: Rapid Customer | Product code: 78-0118
Q. Is there "over-travel" or does it only switch at the bottom of movement?
A. Hi Mike, thank you for your question. There is a tiny bit of over travel at the bottom of the switch as it makes contact.
Wednesday, October 21, 2015 | Question by: Rapid Customer | Product code: 78-0118
Q. what size are your miniature push switch, 2mm x 4mm is what i require. Can you help
A. Hi Chas, thank you for your question. 78-0118 measures 28mm length x 10.5mm diameter. The smallest version we offer is 78-0090, measuring 12mm length x 7mm width.
Wednesday, June 20, 2012 | Question by: Rapid Customer | Product code: 78-0118
Q. Is a rubber waterproof cover available for this product please?
A. Thanks for your enquiry Doug. I'm afraid that no waterproof cover is available for this switch.

Reviews

Very good value

Reviewed by: Mr Cyril Rossignol - Thursday, November 5, 2015
Perfect for a small hobby project like mine. Basic switch that does the job

Useful momentary action push switch

Reviewed by: Richard Harris - Wednesday, June 24, 2015
This switch represents remarkable value for money. I often use it in my personal projects. It is easy to mount and has proved reliable.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C