Sadolin 5028533 Extra Durable Woodstain Teak 500ml

Sadolin 5028533 Extra Durable Woodstain Teak 500ml

Sadolin
Standard range
Order Code:

97-0728

Brand: Sadolin MPN: 5028533 EAN-13: 5721147670301
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit Ex VAT
2 in stock, despatched same dayFurther 2 despatched in 2 working days

Sadolin Extra Durable Woodstain is suitable for all softwood and hardwood apart from decking or areas subject to heavy wear/abrasion. It is particularly suitable for joinery such as doors and windows, where its flexible nature and water repellency provide long-lasting protection. For optimum durability on new wood, the use of Sadolin Classic as a base coat is recommended, particularly when treating hardwoods.

Specification:

Coverage: Planed Softwood/Hardwood up to 15m²/litre
Drying Time: Touch Dry 4-6 hours; Recoat: 16-24 hours

This Sadolin Extra Durable Woodstain has the following specification:

Colour: Teak
Size: 500ml


Type Stain

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C