Site: Industry
Currency: GBP    
Samwha HJ2D108M35030HC 1000uf 200V 85deg Hj Snap In Capacitor

Samwha HJ2D108M35030HC 1000uf 200V 85deg Hj Snap In Capacitor

Samwha
Standard range
Order Code:

11-3127

Brand: Samwha MPN: HJ2D108M35030HC
Qty Unit Price (Ex VAT)
50+ £1.21
Price per unit Ex VAT
Order in multiples of 1
50 in stock, despatched same dayAdditional quantity lead time 5 months

A Samwha HJ series, low profile 85°C snap-in capacitor suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 1000µF
Diameter 35mm
Height 30mm
Pitch 10mm
Ripple 3.18A
Temperature 85°C
Tolerance 20%
Voltage 200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C