Schützinger manufactures the A 40-40 S Ni / GE jack plug with a 4 mm pin diameter in yellow. This adapter serves as a safety jack connector, ensuring secure and reliable connections in laboratory environments. It is typically used for electrical and electronic applications where safety and precision are paramount.
Type | Adapter |
Connection | Connector |
Contact material | Nickel plated |
Factory colour | Yellow |
Insulation material | PA 6.6 |
Jack diameter | 4mm |
Manufacturer part # | A 40-40 S Ni / GE |
Misc Attribute | A 40-40 S Ni / GE |
Nominal current | 32A |
Nominal current - rounded value | 32A |
Pin Ø | 4mm |
Temperature Range | From -25 °C to +80 °C.°C |
---|
To use this facility please Sign In.
Sign In