The Schützinger DI HSEB 3125 L Au / BL HV safety socket, featuring a 4 mm jack and blue finish, ensures secure and reliable electrical connections. Typically used in laboratory settings, this safety socket is designed for high-voltage applications. It is ideal for use with Hirschmann connectors, providing safety and efficiency in electrical testing environments.
Type | HV safety socket |
Connection | Soldering |
Contact material | Gold plated |
Factory colour | Blue |
Insulation material | PA 6.6 UL94 - V2 |
Jack diameter | 4mm |
Manufacturer part # | DI HSEB 3125 L Au / BL |
Misc Attribute | DI HSEB 3125 L Au / BL |
Nominal current | 16A |
Nominal current - rounded value | 16A |
Nominal voltage | 1000V |
RoHS-compliant | Yes |
Scoop-proof | Yes |
---|
To use this facility please Sign In.
Sign In