Schützinger KML 7460/SAK/1/150 Test Lead 4 mm Plug Kelvin Clip Black/Red

Image Representative of Range

Schützinger KML 7460/SAK/1/150 Test Lead 4 mm Plug Kelvin Clip Black/Red

Schutzinger
Standard range
Order Code:

06-7409

Brand: Schutzinger MPN: KML 7460 / SAK / 1 / 150
Qty Unit Price (Ex VAT)
1+ £70.60
Price per unit Ex VAT
7 in stock, despatched in 4 working days

The Schützinger KML 7460 / SAK / 1 / 150 test lead features a 4 mm plug and Kelvin clip, available in black and red. This test lead is ideal for precise electrical measurements and testing applications requiring minimal contact resistance. It is commonly used in laboratory and industrial settings for accurate and reliable data collection.
Type Test lead
Cable cross section 1mm²
Contact material Nickel plated
Factory colour Black/red
Material PA 6.6
Misc Attribute KML 7460 / SAK / 1 / 150
Nominal current 10A
Nominal current - rounded value 10A
Temperature Range -10 - +80°C
Type A 4 mm plug
Type B Kelvin clip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C