The Schützinger SDK 504 / OR safety quick-fit terminal is coloured orange and designed to handle a current of up to 16 A. This terminal ensures a secure and rapid connection in electrical systems. It is typically used in laboratory and test environments for safe and efficient electrical connections.
Type | Safety quick-fit terminal |
Contact material | Nickel plated |
Factory colour | Orange |
Insulation material | PA 6.6 |
Manufacturer part # | SDK 504 / OR |
Misc Attribute | SDK 504 / OR |
Nominal current | 16A |
Nominal current - rounded value | 16A |
Temperature Range | From - 25 °C to + 90°C |
---|
To use this facility please Sign In.
Sign In