We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Connection | Factory colour | Contact material | Manufacturer part # | Material (details) | Insulation material | Misc Attribute | Nominal voltage | RoHS-compliant | Temperature Range | Type | Nominal current | Nominal current - rounded value |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Connection | Factory colour | Contact material | Manufacturer part # | Material (details) | Insulation material | Misc Attribute | Nominal voltage | RoHS-compliant | Temperature Range | Type | Nominal current | Nominal current - rounded value | ||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 16 in stock, despatched in 4 working days |
| Soldering | Blue | ESD 798 / BL | PA 6.6 | ESD 798 / BL | 300V | Yes | Safety quick-fit terminal | 16A | 16A | |||||||||||||
![]() |
| 26 in stock, despatched in 4 working days |
| Soldering | Red | ESD 798 / RT | PA 6.6 | ESD 798 / RT | 300V | Yes | Safety quick-fit terminal | 16A | 16A | |||||||||||||
![]() |
| 28 in stock, despatched in 4 working days |
| Soldering | Black | ESD 798 / SW | PA 6.6 | ESD 798 / SW | 300V | Yes | Safety quick-fit terminal | 16A | 16A | |||||||||||||
![]() |
| 15 in stock, despatched in 4 working days |
| Connector | Yellow | Nickel plated | SDK 502 / GE | PA 6.6 | SDK 502 / GE | From - 25 °C to + 90°C | Safety quick-fit terminal | 16A | 16A | |||||||||||||
![]() |
| Available to back orderBack order, lead time 4 weeks |
| Connector | Green-yellow | Nickel plated | SDK 502 / GNGE | PA 6.6 | SDK 502 / GNGE | From - 25 °C to + 90°C | Safety quick-fit terminal | 16A | 16A | |||||||||||||
![]() |
| 22 in stock, despatched in 4 working days |
| Connector | Orange | Nickel plated | SDK 502 / OR | PA 6.6 | SDK 502 / OR | From - 25 °C to + 90°C | Safety quick-fit terminal | 16A | 16A | |||||||||||||
![]() |
| Available to back orderBack order, lead time 6 weeks |
| Blue | Nickel plated | SDK 504 / BL | PA 6.6 | SDK 504 / BL | From - 25 °C to + 90°C | Safety quick-fit terminal | 16A | 16A | ||||||||||||||
![]() |
| 4 in stock, despatched in 4 working days |
| Yellow | Nickel plated | SDK 504 / GE | PA 6.6 | SDK 504 / GE | From - 25 °C to + 90°C | Safety quick-fit terminal | 16A | 16A | ||||||||||||||
![]() |
| 23 in stock, despatched in 4 working days |
| Green | Nickel plated | SDK 504 / GN | PA 6.6 | SDK 504 / GN | From - 25 °C to + 90°C | Safety quick-fit terminal | 16A | 16A | ||||||||||||||
![]() |
| 12 in stock, despatched in 4 working days |
| Green-yellow | Nickel plated | SDK 504 / GNGE | PA 6.6 | SDK 504 / GNGE | From - 25 °C to + 90°C | Safety quick-fit terminal | 16A | 16A | ||||||||||||||
![]() |
| 12 in stock, despatched in 4 working days |
| Orange | Nickel plated | SDK 504 / OR | PA 6.6 | SDK 504 / OR | From - 25 °C to + 90°C | Safety quick-fit terminal | 16A | 16A | ||||||||||||||
![]() |
| Available to back orderBack order, lead time 4 weeks |
| Red | SDK 5230 / RT | PA 6.6 | SDK 5230 / RT | 300V | Yes | Safety quick-fit terminal | 16A | 16A | ||||||||||||||
![]() |
| 26 in stock, despatched in 4 working days |
| Black | SDK 5230 / SW | PA 6.6 | SDK 5230 / SW | 300V | Yes | Safety quick-fit terminal | 16A | 16A | ||||||||||||||
![]() |
| 8 in stock, despatched in 4 working days |
| Connector | Red | SDK 799 / RT | PA 6.6 | SDK 799 / RT | 300V | Yes | Safety quick-fit terminal | 16A | 16A | |||||||||||||
![]() |
| 43 in stock, despatched in 4 working days |
| Connector | Black | SDK 799 / SW | PA 6.6 | SDK 799 / SW | 300V | Yes | Safety quick-fit terminal | 16A | 16A | |||||||||||||
![]() |
| 16 in stock, despatched in 4 working days |
| Red | SDK 800 / RT | PA 6.6 | SDK 800 / RT | 300V | Yes | Safety quick-fit terminal | 16A | 16A | ||||||||||||||
![]() |
| Available to back orderBack order, lead time 6 weeks |
| Black | SDK 800 / SW | PA 6.6 | SDK 800 / SW | 300V | Yes | Safety quick-fit terminal | 16A | 16A | ||||||||||||||
![]() |
| Available to back orderBack order, lead time 4 weeks |
| Red | SDK 801 / RT | PA 6.6 | SDK 801 / RT | 300V | Yes | Safety quick-fit terminal | 16A | 16A | ||||||||||||||
![]() |
| 7 in stock, despatched in 4 working days |
| Black | SDK 801 / SW | PA 6.6 | SDK 801 / SW | 300V | Yes | Safety quick-fit terminal | 16A | 16A |