Schützinger VSFK 8500/2.5/150/GN Safety Test Lead 150cm Green 1pc

Schützinger VSFK 8500/2.5/150/GN Safety Test Lead 150cm Green 1pc

Schutzinger
Standard range
Order Code:

06-7899

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 150 / GN
Qty Unit Price (Ex VAT)
1+ £9.55
Price per unit Ex VAT
5 in stock, despatched in 4 working days

The Schützinger VSFK 8500 / 2.5 / 150 / GN safety test lead is a 150 cm long green cable designed for secure and reliable electrical testing. Manufactured by Schützinger, it features robust insulation for enhanced safety. This test lead is typically used in laboratory and electrical engineering applications for accurate measurements.
Type Safety test lead
Cable length 150cm
Contact material Nickel plated
Factory colour Green
Insulation material PA 6.6 UL94 - V2
Misc Attribute VSFK 8500 / 2.5 / 150 / GN
Nominal current 32A
Nominal current - rounded value 32A
Nominal voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C