The Schützinger ZPK 8066 Ni / SW electricity meter test clip is a high-quality test probe with a 4 mm socket, designed for precise testing and measurement tasks. Featuring a spring-loaded probe contact, it is ideal for use in electrical testing, particularly with electricity meters. This durable and reliable test clip is available in black and sold as a single piece.
Type | Electricity meter test clip |
Connection | 4 mm socket |
Factory colour | Black |
Max. resistance | 3mΩ |
Nominal current | 1A |
Nominal current - rounded value | 1A |
Nominal voltage | 600V |
Tip material | Steel |
---|
To use this facility please Sign In.
Sign In