Site: Industry
Currency: GBP    
Schneider CA3KN22BD DPST-NO/DPST-NC 24V 10A General Purpose Relay

Schneider CA3KN22BD DPST-NO/DPST-NC 24V 10A General Purpose Relay

Schneider Electric
Order Code:

66-1950

Brand: Schneider Electric MPN: CA3KN22BD EAN-13: 3389110500172

Discontinued


A general-purpose DIN-rail mounting control relay from Schneider Electric's TeSys range.


  • Control circuit voltage: 24V DC
  • Contact configuration: 2 NO + 2 NC
  • Rated operational voltage: ≤ 690V ≤ 400Hz
  • Contact current rating: 10A
  • Schneider Electric type CA3KN22BD
Type Relay
Contact Configuration 2NO + 2NC
Dimensions 58 x 57 x 45mm
Operating Voltage (AC) N/AV
Operating Voltage (DC) 24V
Output Current 10A
Temperature Range -25 to +50°C

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C