Schneider Electric 3000430 12-Way Terminal Strips White 15A (pack of 10)

Schneider Electric 3000430 12-Way Terminal Strips White 15A (pack of 10)

Schneider Electric
Order Code:

65-0003

Brand: Schneider Electric MPN: 3000430 EAN-13: 7315883000430

Discontinued


This 15A rated 12-way terminal strip is made from tough but flexible self-extinguishing white polypropylene. The design and construction of the terminal block makes it easy to snap-off the desired amount, making installation quicker and easier.


  • Steel contacts
  • Approved for working temperatures of 0°C to 85°C
  • Compliant to EN 60998
  • Supplied in packs of 10
Body Style N/A
Current Rating 15A
Mounting N/A
Number of Ways 12
Pitch N/A
Series 30004
Termination Screw
Wire Gauge N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C