Site: Industry
Currency: GBP    
Schneider Electric DL1BDB1 LED Indicator Light 24V 1pc Compact and Efficient

Image Representative of Range

Schneider Electric DL1BDB1 LED Indicator Light 24V 1pc Compact and Efficient

Schneider Electric
Standard range
Order Code:

06-5453

Brand: Schneider Electric MPN: DL1BDB1
Qty Unit Price (Ex VAT)
1+ £72.15
Price per unit Ex VAT
4 in Stock, despatched in 4 days

Schneider Electric's DL1BDB1 LED operates at 24 V and is designed for efficient signalling applications. Its main attributes include high visibility and low energy consumption. This LED is typically used in industrial control panels and automation systems.
Type LED
Depth 35mm
Factory colour White
Height 60mm
Misc Attribute DL1BDB1
Shape Round
Switching voltage 24V
Weight 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C