Site: Industry
Currency: GBP    
Schneider Electric EZ9D16816 1+N Pole Type AB RCBO 16A

Schneider Electric EZ9D16816 1+N Pole Type AB RCBO 16A

Schneider Electric
Extended range
Order Code:

64-9758

Brand: Schneider Electric MPN: EZ9D16816 EAN-13: 3606480570193
  • Quickly find another product in this range by Current Rating:

    16A 20A 32A
Qty Was Unit Price (Ex VAT)
1+ £17.38   £13.16
Price per unit Ex VAT
Available to back orderBack-order availability date - 29/04/2025

A 16A RCD with overcurrent protection, 1P + Ns poles and type B curve code.


  • Contact position indicator
  • Toggle switch control
  • Tunnel type terminals
  • Overvoltage category IV
  • BS EN 61009
Type RCBO
Breaking Capacity 6kA
Current Rating 16A
Poles 1+neutral
RCBO Type Type AB
Voltage Rating 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C