Site: Industry
Currency: GBP    
Schneider Electric LRD32 TeSys Overload Relay 23 to 32A

Schneider Electric LRD32 TeSys Overload Relay 23 to 32A

Schneider Electric
Order Code:

64-9717

Brand: Schneider Electric MPN: LRD32 EAN-13: 3389110346855

Discontinued


A 23 to 32A differential thermal overload relay from the TeSys LRD series. The relay is controlled via Start and Stop push-buttons. Designed for motor protection applications.


  • Class 10A overload tripping
  • Screw terminals
  • Flame retardance conforms to UL 94
Type Overload relay
Current Rating 23 to 32A
Number of Poles 3
Voltage Rating 690V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C