Schneider Electric METSEPM5310 PM5310 Power Meter

Schneider Electric METSEPM5310 PM5310 Power Meter

Schneider Electric
Order Code:

64-9674

Brand: Schneider Electric MPN: METSEPM5310 EAN-13: 3606480614002

Discontinued


A compact, versatile 31st harmonic power meter that provides high-end energy cost and basic power network management capabilities in an affordable meter. The meter features Modbus communications, a backlit LCD display, and is capable of measuring voltage, current, frequency, power factor, energy, active and reactive power.

The meter has a 64 samples per second sampling rate and can record the min/max of instantaneous values. Measurements can be taken of 1-phase systems or 3-phase systems, between phases and between phase and neutral.


  • Flush mounting
  • Universal supply voltage
  • 128 x 128 pixel display
  • High accuracy Class 0.5S
  • H x W x D 96 x 96 x 72mm
  • IEC, EN, UL Standards
Type Power meter

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C