Site: Industry
Currency: GBP    
SCI SPST LED Tip Toggle Switch

SCI SPST LED Tip Toggle Switch

SCI Brand: SCI

These SPST panel mount toggle switches have an LED in the tip which is lit when the switch is in the 'On' position.

  • Available with red or green LED
  • Does not generate heat
  • Durable
  • Stable brightness
  • Contact rating 12V DC 30A
  • Secured by nut
  • Panel cut-out diameter 12.2mm
  • 6.3mm quick connect terminals
  • SCI R13-423L series
Order code Mftrs Part No. Type LED colour
75-0374 R13-423L B/R RED SPST Red
75-0375 R13-423L B/G GREEN SPST Green


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C