SCI R13-423L B/R RED SPST LED Tip Toggle Switch Red

Standard range
Order Code:

75-0374

Brand: SCI MPN: R13-423L B/R RED
  • Quickly find another product in this range by Illumination Colour(s):

    Green Red
Qty Unit Price (Ex VAT)
1+ £4.35
25+ £3.88
100+ £3.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,916 in stock, despatched same dayAdditional quantity lead time 9 months

This SPST panel mount toggle switch from SCI has an LED in the tip which is lit when the switch is in the 'On' position.


  • Red LED
  • Does not generate heat
  • Durable
  • Stable brightness
  • Contact rating 12V DC 30A
  • Secured by nut
  • Panel cut-out diameter 12.2mm
  • 6.3mm quick connect terminals
  • M12 thread
  • Lever actuator 16mm long
  • Switch dimensions 29.4 x 28.6mm
  • SCI R13-423L series
Type Toggle switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type Dot
Max. Current 30A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot