A highly versatile water-based acrylic paint suitable for a wide range of applications. The paint is easy to use and free-flowing, with strong colours that dry to a glossy and flexible finish. It is suitable for use on paper, card, canvas, ceramic and wood. All colours are intermixable and can be used straight from the bottle or diluted with water.
- Dries quickly to a glossy finish that remains flexible and is non-yellowing
- Suitable for use on paper, card, canvas, ceramic and wood
- All colours are intermixable
- Can be used straight from the bottle or diluted with water
- Supplied in packs of 10x 500ml bottles
Type | 500ml |
Colour(s) | Assorted |
Pack Size | 10x500ml |
---|
Order Code: 06-0747
MPN: DACRS500/10/A
19 in stock, despatched same dayAdditional quantity lead time 7 weeks