Scola System 500ml Assorted Pack of 10

Scola System 500ml Assorted Pack of 10

Scola
Standard range
Order Code:

06-0747

Brand: Scola MPN: DACRS500/10/A EAN-13: 5017741004476
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.81
Price per unit Ex VAT
18 in stock, despatched same dayAdditional quantity lead time 7 weeks

Scola acrylic is a highly versatile water-based acrylic paint made using only pure acrylic resin. It is easy to use and free-flowing, with strong colours that dry to a glossy and flexible finish. It retains brush strokes and basic colours can be mixed and blended. Its thick, creamy consistency allows easy use of a palette knife for impasto work.

Scola acrylic paint can be thinned down for water colour techniques, staining and dry brush work. It is suitable for use on paper, card, canvas, ceramic and wood that doesn't contain wax or oil. All colours are intermixable and can be used straight from the bottle or diluted with water. Scola acrylic acts as an adhesive and also makes a good surface for drawing on with graphite and oil pastels.

Set includes the following colours: Mid green, mid yellow, ultramarine blue, scarlet red, magenta, lemon, cyan blue, titanium white, burnt sienna and carbon black.


  • Non-toxic, safe for children
  • Dries quickly to a glossy finish that remains flexible and is non-yellowing
  • Good open time
  • Suitable for use on paper, card, canvas, ceramic and wood
  • Ideal for mixed media and collage projects.
  • All colours are intermixable
  • Can be used straight from the bottle or diluted with water
  • Supplied as a pack of 10x 500ml bottles
  • Scola type ACRS500/10/A
Type Acrylic
Colour(s) Assorted
Pack Size 10x 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C