Site: Industry
Currency: GBP    
Sealey 100DV Drill Vice Super 100mm Jaw

Sealey 100DV Drill Vice Super 100mm Jaw

Sealey
Standard range
Order Code:

89-0594

Brand: Sealey MPN: 100DV EAN-13: 5024209009898
  • Quickly find another product in this range by Jaw Width:

    100mm 120mm
Qty Unit Price (Ex VAT)
1+ £73.81
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Steel construction with stepped jaws and machined foot. Suitable for hand-held use or for drill table mounting using two bolt-slides machined into the casting. Fitted with replaceable jaws.

Model No100DV
Jaw Opening:90/100mm
Jaw Width:100mm
Nett Weight:4.27Kg
Overall Height:70mm
Throat Depth:30mm

Type Drill Press Vice
Jaw Width 100mm
Lifetime Warranty No

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.30
100 in Stock, despatched in 2 days

Order Code: 94-0864

MPN: 9331/3

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.58
£1.41
Available to back orderBack-order availability date - 06/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C