Manufactured to exacting standards this model meets all relevant CE requirements. Fitted with a forced air cooling system, this welder has increased duty cycle and performance. Features a single, vented, wrap-around shell fitted to a heavy-duty chassis. Screw type, stepless welding control allows fine adjustment of current. Fitted with carry handle. Supplied with accessory kit including electrode holder, cables, earth clamp and chipping hammer/wire brush.
Model No | 160XT |
Nett Weight: | 18kg |
Welding Current: | 55-160A |
Electrode Capacity: | Ø2-4mm |
Cooling: | Forced Air |
Output Cable: | 16mm² |
No Load Voltage: | 50V |
Absorbed Power: | 3kW |
Supply: | 230V* |
Weight: | 18kg |
Note: | *To achieve maximum power a 16A supply may be required. |
Type | Arc welder |
Current | 55 to 160A |
Lifetime Warranty | No |
Voltage | 230V |
---|